Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643228-1
Order Code3422471
Product RangeUniversal MATE-N-LOK
Your Part Number
Technical Datasheet
61 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.330 |
| 10+ | €1.920 |
| 100+ | €1.610 |
| 250+ | €1.590 |
| 500+ | €1.560 |
| 1000+ | €1.530 |
Price for:Each
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643228-1
Order Code3422471
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Connector SystemsWire-to-Board
No. of Contacts3Contacts
Product RangeUniversal MATE-N-LOK
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing6.35mm
Contact GenderSocket
Contact Material-
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
Universal MATE-N-LOK
Contact Termination Type
Through Hole Right Angle
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
3Contacts
Connector Mounting
Through Hole Mount Right Angle
Pitch Spacing
6.35mm
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Alternatives for 643228-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002