Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66507-3
Order Code2468479
Product RangeAMPLIMITE HDP-20
Technical Datasheet
7,060 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.277 |
100+ | €0.233 |
500+ | €0.229 |
1000+ | €0.225 |
2500+ | €0.211 |
5000+ | €0.196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66507-3
Order Code2468479
Product RangeAMPLIMITE HDP-20
Technical Datasheet
For Use WithCPC Connectors, AMPLIMITE HDP-20
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 66507-3 is a pin Signal Contact made of brass with gold plated finish. It accepts 28 to 24AWG wire size. The crimp snap-in standard contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.
- Insulation support
Applications
Industrial
Technical Specifications
For Use With
CPC Connectors, AMPLIMITE HDP-20
Contact Material
Brass
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE HDP-20
Alternatives for 66507-3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000193