Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66569-3
Order Code593199
Product RangeAMPLIMITE HDP-20
Technical Datasheet
7,176 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.444 |
100+ | €0.317 |
250+ | €0.283 |
500+ | €0.275 |
1000+ | €0.267 |
2500+ | €0.262 |
Price for:Each
Minimum: 10
Multiple: 10
€4.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66569-3
Order Code593199
Product RangeAMPLIMITE HDP-20
Technical Datasheet
For Use WithAMPLIMITE HDP-20 Series D Sub Connectors
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min18AWG
Contact Termination TypeSolder
Product RangeAMPLIMITE HDP-20
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 66569-3 is a socket Crimp Snap-in Contact made of phosphor bronze with gold plated finish. It accepts 18AWG wire size. The standard contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.
Applications
Industrial
Technical Specifications
For Use With
AMPLIMITE HDP-20 Series D Sub Connectors
Contact Material
Phosphor Bronze
Wire Size AWG Max
18AWG
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
Product Range
AMPLIMITE HDP-20
Alternatives for 66569-3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134