Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-188275-4
Order Code3784710
Product RangeMicro-MaTch
5,981 In Stock
2,700 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
22+ | €0.860 |
67+ | €0.743 |
180+ | €0.714 |
450+ | €0.642 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-188275-4
Order Code3784710
Product RangeMicro-MaTch
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingSurface Mount Straight
Contact Termination TypeThrough Hole Straight
Product RangeMicro-MaTch
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Micro-MaTch SMD Female-on-Board connectors from TE Connectivity are designed for standard reflow and infrared solder processes (FULL SMD). Polarization is accomplished by housing therefore no polarization holes in PC board are required. The contact is designed with an additional spring to compensate for differences in thermal expansion between housing and PCB. Due to this feature, tension on solder joints is prevented.
- Available in 4 to 20 positions
- Operating voltage of 100VDC
- Shrouded header
- Tin over nickel contact finish
- Contact material is phosphor bronze
- 1.27mm pitch spacing
- Polyamide 4.6 housing
- Operating temperature range -40°C to 105°C
- UL 94 V-0 flammability rating
- UL recognized
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Straight
Product Range
Micro-MaTch
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
4Contacts
Contact Termination Type
Through Hole Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034