Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No747275-3
Order Code3482522
Product RangeAmplimite HDF-20
Technical Datasheet
7,950 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.445 |
100+ | €0.338 |
250+ | €0.301 |
500+ | €0.294 |
1000+ | €0.287 |
2500+ | €0.269 |
Price for:Each
Minimum: 10
Multiple: 10
€4.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No747275-3
Order Code3482522
Product RangeAmplimite HDF-20
Technical Datasheet
Product RangeAmplimite HDF-20
For Use WithHDF-20 Ribbon Cable Connectors
D Sub Shell SizeDA
Strain Relief MaterialThermoplastic
Cable Diameter Max-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Amplimite HDF-20 series low-profile Sub-miniature D Connectors for round conductor flat ribbon cable. It has phosphor bronze duplex plated pin contact with gold on mating end, bright tin on termination end with entire contact under-plated nickel, steel, tin or tin plated front shell and thermoplastic housing. The contacts accept 28AWG solid and stranded and 26AWG solid and stranded round conductor flat ribbon cable on 0.05-inch centres.
- Available in all 9, 15, 25, 37 and 50 standard shell sizes
- Available in all-plastic and metal shell plug and receptacle
- Visual inspection of termination possible
- Fluted cover provides positive alignment of cable prior to termination
- Wide range of application tooling
- Patented insulation displacement contact latches into the connector cover
- Contact design provides a gas-tight termination
- Qualified to Battelle level III environment
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
Amplimite HDF-20
D Sub Shell Size
DA
Cable Diameter Max
-
For Use With
HDF-20 Ribbon Cable Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (21-Jan-2025)
Alternatives for 747275-3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001374
Product traceability