Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749087-2
Order Code2751549
Product RangeAMPLIMITE 0.050
Technical Datasheet
1,980 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.460 |
10+ | €2.630 |
100+ | €2.480 |
250+ | €2.280 |
500+ | €2.180 |
1000+ | €2.060 |
Price for:Each
Minimum: 1
Multiple: 1
€3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749087-2
Order Code2751549
Product RangeAMPLIMITE 0.050
Technical Datasheet
Product RangeAMPLIMITE 0.050
Screw Length4.39mm
Thread Size - Metric-
Thread Size - Imperial2-56
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 749087-2 is a Female Screw Lock Kit made of stainless steel. The D-sub connector female screw lock is recommended for right-angle board mount connectors and is suitable for use with the AMPLIMITE .050 series hardware and dust covers, series III.
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE 0.050
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Screw Length
4.39mm
Thread Size - Imperial
2-56
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
Product traceability