Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749195-2
Order Code3791908
Your Part Number
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.55 |
| 10+ | €16.61 |
| 25+ | €15.58 |
| 100+ | €14.97 |
| 250+ | €14.67 |
| 500+ | €14.37 |
Price for:Each
Minimum: 1
Multiple: 1
€19.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749195-2
Order Code3791908
Technical Datasheet
Accessory TypeShielded Backshell Kit
For Use With68 Position AMPLIMITE 0.050 Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Body
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Accessory Type
Shielded Backshell Kit
Connector Shell Size
-
Connector Body Material
Zinc Body
SVHC
Lead (21-Jan-2025)
For Use With
68 Position AMPLIMITE 0.050 Connectors
Cable Exit Angle
180°
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051256