Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770602-6
Order Code749989
Product RangeCST-100
Technical Datasheet
11,245 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.220 |
100+ | €0.176 |
500+ | €0.167 |
1000+ | €0.158 |
2500+ | €0.154 |
Price for:Each
Minimum: 10
Multiple: 10
€2.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770602-6
Order Code749989
Product RangeCST-100
Technical Datasheet
Product RangeCST-100
No. of Positions6Ways
Pitch Spacing2.54mm
For Use WithCST-100 Series Contacts
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
CST-100
No. of Positions
6Ways
For Use With
CST-100 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for 770602-6
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454