Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No786585-2
Order Code1557056
Product RangeAMPLIMITE 0.050
Technical Datasheet
794 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.550 |
10+ | €3.780 |
100+ | €3.180 |
250+ | €3.020 |
500+ | €2.980 |
1000+ | €2.840 |
Price for:Each
Minimum: 1
Multiple: 1
€4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No786585-2
Order Code1557056
Product RangeAMPLIMITE 0.050
Technical Datasheet
Product RangeAMPLIMITE 0.050
Screw Length5.21mm
Thread Size - Metric-
Thread Size - Imperial2-56
Connector Shell Size-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 786585-2 is a female Screwlock Kit for use with right-angle and vertical receptacle header and panel-mount plug. This screwlock is made of stainless steel.
- 2-56 UNC Thread
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE 0.050
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
5.21mm
Thread Size - Imperial
2-56
SVHC
No SVHC (21-Jan-2025)
Alternatives for 786585-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042