Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794272-1
Order Code3194930
Product RangeUniversal MATE-N-LOK
Technical Datasheet
18,438 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.687 |
| 50+ | €0.573 |
| 100+ | €0.536 |
| 250+ | €0.475 |
| 500+ | €0.445 |
| 1500+ | €0.419 |
Price for:Each
Minimum: 10
Multiple: 10
€6.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794272-1
Order Code3194930
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Cable Diameter Max3.3mm
Product RangeUniversal MATE-N-LOK
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Product Overview
The 794272-1 is a 3-circuit Wire Seal made of silicone rubber body and blue in color. It is suitable for use with the universal MATE-N-LOK sealed connectors. It features wire-to-wire connector system.
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Cable Diameter Max
3.3mm
Product Range
Universal MATE-N-LOK
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
For Use With
3 Position Universal MATE-N-LOK Sealed Connectors
Seal Material
Silicone Rubber
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083