Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794274-1
Order Code3194942
Product RangeUniversal MATE-N-LOK
Technical Datasheet
9,952 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.681 |
50+ | €0.597 |
100+ | €0.558 |
250+ | €0.507 |
500+ | €0.481 |
1500+ | €0.465 |
Price for:Each
Minimum: 10
Multiple: 10
€6.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794274-1
Order Code3194942
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Cable Diameter Max3.3mm
For Use With4 Position Universal MATE-N-LOK Sealed Connectors
Product RangeUniversal MATE-N-LOK
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The 794274-1 is a blue Wire Seal for use with the universal MATE-N-LOK sealed connector. It is made of silicone rubber.
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Cable Diameter Max
3.3mm
Product Range
Universal MATE-N-LOK
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
For Use With
4 Position Universal MATE-N-LOK Sealed Connectors
Seal Material
Silicone Rubber
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00108