Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794276-1
Order Code3194954
Product RangeUniversal MATE-N-LOK
Technical Datasheet
5,446 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.920 |
| 10+ | €0.819 |
| 100+ | €0.668 |
| 500+ | €0.583 |
| 1000+ | €0.571 |
| 2500+ | €0.560 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794276-1
Order Code3194954
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Cable Diameter Max3.3mm
Product RangeUniversal MATE-N-LOK
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The 794276-1 is a Rectangular Connector Seal made of blue silicone rubber. The wire seal is suitable for use with the Universal MATE-N-LOK sealed connectors.
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Cable Diameter Max
3.3mm
Product Range
Universal MATE-N-LOK
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
For Use With
6 Position Universal MATE-N-LOK Sealed Connectors
Seal Material
Silicone Rubber
Alternatives for 794276-1
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002