Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794758-1
Order Code9642889
Product RangeMini Universal Mate-N-Lok Sealed Series
Technical Datasheet
97,494 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.247 |
100+ | €0.182 |
500+ | €0.161 |
1000+ | €0.132 |
2500+ | €0.128 |
5000+ | €0.125 |
Price for:Each
Minimum: 10
Multiple: 10
€2.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794758-1
Order Code9642889
Product RangeMini Universal Mate-N-Lok Sealed Series
Technical Datasheet
Cable Diameter Max2.11mm
For Use WithMini Universal MATE-N-Lok Sealed Connector
Product RangeMini Universal Mate-N-Lok Sealed Series
Seal MaterialSilicone Rubber
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 794758-1 from TE Connectivity is a Mini-Universal MATE-N-LOK series single wire seal for use with contacts. This is a blue colour silicone rubber wire seal suitable for wire to wire connector system.
- Suited for wire size with 26AWG to 18AWG
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Cable Diameter Max
2.11mm
Product Range
Mini Universal Mate-N-Lok Sealed Series
SVHC
No SVHC (21-Jan-2025)
For Use With
Mini Universal MATE-N-Lok Sealed Connector
Seal Material
Silicone Rubber
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006