Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794995-1
Order Code9642870
Product RangeMini Universal Mate-N-Lok Sealed Series
Technical Datasheet
15,502 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.310 |
100+ | €0.235 |
500+ | €0.219 |
1000+ | €0.181 |
2500+ | €0.171 |
5000+ | €0.168 |
Price for:Each
Minimum: 10
Multiple: 10
€3.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794995-1
Order Code9642870
Product RangeMini Universal Mate-N-Lok Sealed Series
Technical Datasheet
Cable Diameter Max2.8mm
For Use WithMini Universal MATE-N-Lok Sealed Connector
Product RangeMini Universal Mate-N-Lok Sealed Series
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The 794995-1 is a Rectangular Connector Seal made of black silicone rubber. The single cavity plug seal is suitable for use with the Mini Universal MATE-N-LOK sealed connector.
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Cable Diameter Max
2.8mm
Product Range
Mini Universal Mate-N-Lok Sealed Series
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
For Use With
Mini Universal MATE-N-Lok Sealed Connector
Seal Material
Silicone Rubber
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064