Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796075-1
Order Code2101854
Product RangeCPC
Technical Datasheet
281 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.410 |
10+ | €1.990 |
100+ | €1.620 |
250+ | €1.590 |
500+ | €1.550 |
1000+ | €1.520 |
Price for:Each
Minimum: 1
Multiple: 1
€2.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796075-1
Order Code2101854
Product RangeCPC
Technical Datasheet
Product RangeCPC
For Use WithCPC Series Circular Connectors
Cable Diameter Max-
Seal Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 796075-1 is a plug type Wire Entry Seal for cables. The cable seal is suitable for use with the CPC series circular connectors.
Applications
Industrial
Technical Specifications
Product Range
CPC
Cable Diameter Max
-
SVHC
No SVHC (21-Jan-2025)
For Use With
CPC Series Circular Connectors
Seal Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536