Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-215079-0
Order Code148600
Product RangeMicro-MaTch
Technical Datasheet
8,324 In Stock
9,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.640 |
10+ | €1.320 |
100+ | €1.140 |
500+ | €0.957 |
1000+ | €0.883 |
2500+ | €0.865 |
Price for:Each
Minimum: 1
Multiple: 1
€1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-215079-0
Order Code148600
Product RangeMicro-MaTch
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Product RangeMicro-MaTch
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8-215079-0 from TE Connectivity is a 1.27mm pitch top entry female onboard connector with 10 positions. This through hole connector with vertical version incorporates the patented AMP Micro-MaTch contact spring system and is designed to be soldered onto PC boards with a nominal thickness of 1.6mm. The solder legs are intended, providing firm retention of the connector before and during the soldering operations.
- Red colour polyester GF housing
- Phosphor bronze with tin plated contacts
- Current rating is 1.5A
- Operating temperature range from -40°C to 105°C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Product Range
Micro-MaTch
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Alternatives for 8-215079-0
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000569