Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.160 |
10+ | €17.990 |
25+ | €16.860 |
100+ | €15.680 |
250+ | €15.010 |
500+ | €14.330 |
Price for:Each
Minimum: 1
Multiple: 1
€21.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-1452423-9
Order Code3394091
Product RangeMCON
Product RangeMCON
No. of Positions96Ways
For Use WithAMP 1452503, 1670144 Automotive Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MCON
No. of Positions
96Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
14VDC
SVHC
To Be Advised
Gender
Receptacle
For Use With
AMP 1452503, 1670144 Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066614
Product traceability