Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6-1437661-4
Order Code1703058
Also Known AsTKAD
Your Part Number
Technical Datasheet
1,386 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.390 |
| 10+ | €2.170 |
| 25+ | €2.090 |
| 100+ | €1.850 |
| 250+ | €1.770 |
Price for:Each
Minimum: 1
Multiple: 1
€2.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6-1437661-4
Order Code1703058
Also Known AsTKAD
Technical Datasheet
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length58.42mm
External Diameter-
Fastener MaterialPC (Polycarbonate)
Wire Diameter-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TKAD is a grey Barrier Mounting Strip with polycarbonate housing. The 6-1437661-4 is use with SNAPTRACK channel to mount on DIN rail or a series rail.
- UL94V-0 Flammability rating
Applications
Maintenance & Repair
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Imperial
-
Body Length
58.42mm
Fastener Material
PC (Polycarbonate)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability