Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2A25
Order Code2424193
Product RangeTelaire ChipCap 2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.840 |
10+ | €6.820 |
25+ | €6.490 |
50+ | €6.450 |
100+ | €6.320 |
250+ | €6.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2A25
Order Code2424193
Product RangeTelaire ChipCap 2 Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.3°C
RH Response Time7s
Temperature Response Time5s
Sensor Interface TypeI2C
Sensor Output TypeAnalogue
Sensor Case StyleLCC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Product RangeTelaire ChipCap 2 Series
Product Overview
The CC2A25 is a fully calibrated Humidity and Temperature Sensor with EEPROM integrated into one embedded system. Individually calibrated and tested, ChipCap 2 is simple and ready to use without further calibration or temperature compensation. ChipCap 2 provides linear output signals in various interfaces to customer requirements, I²C interface, PDM convertible to analogue signal, alarm function for preset control at min/max humidity.
- Analogue output with alarm function
- Low current consumption
- Fully temperature compensated
Applications
Sensing & Instrumentation, HVAC, Medical, Automation & Process Control, Automotive
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
5s
Sensor Output Type
Analogue
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Humidity Accuracy
± 2% RH
RH Response Time
7s
Sensor Interface Type
I2C
Sensor Case Style
LCC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
Product Range
Telaire ChipCap 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000599