Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D33S-SIP
Order Code4668471
Product RangeChipCap 2-SIP Series
Technical Datasheet
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.180 |
5+ | €8.900 |
10+ | €8.620 |
50+ | €8.450 |
100+ | €8.280 |
250+ | €8.100 |
Price for:Each
Minimum: 1
Multiple: 1
€9.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D33S-SIP
Order Code4668471
Product RangeChipCap 2-SIP Series
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Sensing Accuracy3%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeChipCap 2-SIP Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
2.3V
Sensing Accuracy
3%
Operating Temperature Min
-40°C
Product Range
ChipCap 2-SIP Series
SVHC
No SVHC (21-Jan-2025)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5.5V
Sensor Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16595