Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-101A
Order Code3874927
Product RangeCL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.340 |
50+ | €2.700 |
100+ | €2.490 |
250+ | €2.310 |
500+ | €2.150 |
1000+ | €2.040 |
Price for:Each
Minimum: 1
Multiple: 1
€3.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-101A
Order Code3874927
Product RangeCL Series
Technical Datasheet
Product RangeCL Series
Disc Size23.62mm
Resistance (25°C)0.5ohm
ApprovalsUL
Maximum Energy Rating at 25°C28.8J
Maximum Steady State Current at 25°C16A
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
CL Series
Resistance (25°C)
0.5ohm
Maximum Energy Rating at 25°C
28.8J
SVHC
No SVHC (07-Jul-2017)
Disc Size
23.62mm
Approvals
UL
Maximum Steady State Current at 25°C
16A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001