Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-120
Order Code2847972
Product RangeCL
Technical Datasheet
1,805 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.610 |
50+ | €1.030 |
250+ | €0.946 |
500+ | €0.925 |
1000+ | €0.923 |
2000+ | €0.786 |
Price for:Each
Minimum: 5
Multiple: 5
€8.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-120
Order Code2847972
Product RangeCL
Technical Datasheet
Product RangeCL
Disc Size10.16mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C4.32J
Maximum Steady State Current at 25°C1.7A
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CL-120 is an NTC Disc Thermistor with un-insulated lead-wires. This NTC disc is used for inrush current limiting. It small physical size offers design-in benefits over larger passive components. It features low steady resistance and accompanying power loss. It is suitable for PCB mounting.
- Solid state device for inrush current suppression
- Best-in-class capacitance ratings
- Excellent mechanical strength
Applications
Industrial
Technical Specifications
Product Range
CL
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
4.32J
SVHC
No SVHC (07-Jul-2017)
Disc Size
10.16mm
Approvals
UL
Maximum Steady State Current at 25°C
1.7A
Technical Docs (2)
Alternatives for CL-120
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454