Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-160
Order Code1707231
Product RangeCL Series
Technical Datasheet
832 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.220 |
| 10+ | €1.030 |
| 25+ | €1.000 |
| 50+ | €0.966 |
| 100+ | €0.908 |
| 250+ | €0.855 |
| 500+ | €0.816 |
| 1000+ | €0.799 |
Price for:Each
Minimum: 1
Multiple: 1
€1.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-160
Order Code1707231
Product RangeCL Series
Technical Datasheet
Product RangeCL Series
Disc Size13.97mm
Resistance (25°C)5ohm
ApprovalsUL
Maximum Energy Rating at 25°C11.52J
Maximum Steady State Current at 25°C2.8A
Technical Specifications
Product Range
CL Series
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
11.52J
Disc Size
13.97mm
Approvals
UL
Maximum Steady State Current at 25°C
2.8A
Technical Docs (2)
Alternatives for CL-160
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361