Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-210A
Order Code3874933
Product RangeCL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-210A
Order Code3874933
Product RangeCL Series
Technical Datasheet
Product RangeCL Series
Disc Size10.16mm
Resistance (25°C)30ohm
ApprovalsUL
Maximum Energy Rating at 25°C4.32J
Maximum Steady State Current at 25°C1.5A
SVHCLead (17-Jan-2022)
Technical Specifications
Product Range
CL Series
Resistance (25°C)
30ohm
Maximum Energy Rating at 25°C
4.32J
SVHC
Lead (17-Jan-2022)
Disc Size
10.16mm
Approvals
UL
Maximum Steady State Current at 25°C
1.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001