Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-70A
Order Code4666912
Product RangeCL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.590 |
| 10+ | €2.000 |
| 25+ | €1.820 |
| 50+ | €1.630 |
| 100+ | €1.480 |
| 250+ | €1.380 |
| 500+ | €1.300 |
| 1000+ | €1.140 |
Price for:Each
Minimum: 1
Multiple: 1
€2.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-70A
Order Code4666912
Product RangeCL Series
Technical Datasheet
Product RangeCL Series
Disc Size19.56mm
Resistance (25°C)16ohm
ApprovalsUL
Maximum Energy Rating at 25°C36J
Maximum Steady State Current at 25°C4A
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
CL Series
Resistance (25°C)
16ohm
Maximum Energy Rating at 25°C
36J
SVHC
No SVHC (07-Jul-2017)
Disc Size
19.56mm
Approvals
UL
Maximum Steady State Current at 25°C
4A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948