Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoEC95F103VN.
Order Code2706494
Product RangeEC95 Series
Technical Datasheet
269 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.980 |
5+ | €6.720 |
10+ | €6.430 |
25+ | €5.870 |
50+ | €5.510 |
100+ | €5.300 |
250+ | €4.860 |
Price for:Each
Minimum: 1
Multiple: 1
€6.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoEC95F103VN.
Order Code2706494
Product RangeEC95 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 0.1°C
Product RangeEC95 Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant3969K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length63.5mm
Operating Temperature Min-80°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 0.1°C
NTC Mounting
Through Hole
B-Constant
3969K
NTC Case Size
-
Probe Material
-
Lead Length
63.5mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Product Range
EC95 Series
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-80°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059