Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1797
Order Code3875116
Technical Datasheet
200 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.850 |
| 10+ | €18.650 |
| 25+ | €18.010 |
| 50+ | €17.720 |
| 100+ | €17.420 |
Price for:Each
Minimum: 1
Multiple: 1
€20.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1797
Order Code3875116
Technical Datasheet
Temperature Sensor TypeEngine Temperature Sensor
Measured Temperature Min-40°C
Resistance (25°C)10kohm
Measured Temperature Max180°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output Type-
Thermistor TerminalsConnector
Temperature Transmitter Output-
Loop PoweredNo
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
GE-1797 is an Engine Temperature Sensor (ETS) monitor the temperature of the coolant, oil, or fuel being used in an engine. This sensor purpose is to provide a signal output that is proportional to engine temperature. This signal can be used as an input to a temperature gauge, provide input to an ECU (Engine Control Unit) or control a cooling fan circuit.
- High accuracy and long term stability
- Response time ≤ 4 seconds from water to water
- Pigtail connector
- Existing field proven design
- Alternate RvT curves possible
- 316 stainless steel housing
- Operating temperature range from -40°C to 180°C
- Delphi Metri-pack 150 connector
Technical Specifications
Temperature Sensor Type
Engine Temperature Sensor
Resistance (25°C)
10kohm
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Measured Temperature Min
-40°C
Measured Temperature Max
180°C
Supply Voltage Max
-
Thermistor Terminals
Connector
Loop Powered
No
Operating Temperature Min
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027783