Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.760 |
10+ | €13.260 |
25+ | €12.770 |
50+ | €12.270 |
100+ | €9.900 |
Product Information
Product Overview
GE-2103 is a Thermometrics inline flow-through fluid temperature sensor with 31.75mm hose size and -20 hose dash size. It provides inline fluid temperature measurement in heat exchange systems. Its design allows for convenient placement of the sensor at inlet/outlet locations for temperature control, or cooling/heating efficiency measurements, in devices, such as heat exchangers, radiators, and Electric Vehicle (EV) battery packs. The inline flow-through fluid temperature sensor is based on NTC thermistor technology. When applied to a voltage divider system, a voltage signal that is proportional to the change in fluid temperature is obtained. The voltage divider system is generally contained in the OEM/Tier 1 control module. Typical applications include engine coolant temperature, battery pack coolant line temperature, process flow measurement, HVAC water management and home appliances.
- High sensitivity
- Wide application range
- Compact design
- USCAR sealed connection system
- Operating temperature range from -40°C to 120°C (-40°F to 248°F)
- 3977K beta (25/85)°C
- Material 1 thermistor material system
- Black polyamide 6/6 housing material
Technical Specifications
Fluid Temperature Sensor
-40°C
-
3977K
-
In-Line
-
No SVHC (07-Jul-2017)
10kohm
120°C
-
-
No
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate