Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2133D
Order Code4240952
Technical Datasheet
249 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.880 |
10+ | €6.960 |
25+ | €6.320 |
50+ | €5.870 |
100+ | €5.460 |
Price for:Each
Minimum: 1
Multiple: 1
€8.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2133D
Order Code4240952
Technical Datasheet
Sensing Temperature Min-40°C
Temperature Sensor TypeFluid Temperature Sensor
Measured Temperature Min-
Sensing Temperature Max125°C
Resistance10kohm
Measured Temperature Max-
Supply Voltage Min-
Supply Voltage Max-
Resistance @ 0°C10kohm
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
GE-2133D is a thermometrics GE-2133 series of general fluid temperature sensor measures and monitors the temperature of a variety of fluids. The spring clip design secures the sensor in place and provides a quick means for installation and removal. It is used in applications such as battery coolant temperature, refrigerant temperature, outside air temperature, engine coolant temperature.
- Low price, high sensitivity
- Wide application range, compact design
- Easy installation, validated to ISO 16750-Z-A-O-D-A
- Operating temperature range from -40°C to 125°C
- Less than 10seconds in liquid, less than 25seconds in air (response time)
- Polyamide housing material
Technical Specifications
Sensing Temperature Min
-40°C
Measured Temperature Min
-
Resistance
10kohm
Supply Voltage Min
-
Resistance @ 0°C
10kohm
Temperature Transmitter Output
-
Sensor Mounting
-
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Temperature Sensor Type
Fluid Temperature Sensor
Sensing Temperature Max
125°C
Measured Temperature Max
-
Supply Voltage Max
-
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072