Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8741C
Order Code3874976
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.110 |
10+ | €6.350 |
25+ | €5.770 |
50+ | €5.360 |
100+ | €4.970 |
Price for:Each
Minimum: 1
Multiple: 1
€8.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8741C
Order Code3874976
Technical Datasheet
Sensing Temperature Min-40°C
Analogue Outputs-
Process Temperature Range-40°C to +85°C
Resistance (25°C)30kohm
Sensing Temperature Max120°C
Thermistor MountingClip On Pipe
Resistance30kohm
Pipe Diameter-
Pipe TypeIndustrial
Accuracy with Fluid-
Input Voltage-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Temperature Min
-40°C
Process Temperature Range
-40°C to +85°C
Sensing Temperature Max
120°C
Resistance
30kohm
Pipe Type
Industrial
Input Voltage
-
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Analogue Outputs
-
Resistance (25°C)
30kohm
Thermistor Mounting
Clip On Pipe
Pipe Diameter
-
Accuracy with Fluid
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001