Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-100B-10WD
Order Code1776493
Product RangeNPA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.940 |
| 10+ | €14.930 |
| 25+ | €14.920 |
| 50+ | €14.910 |
| 100+ | €14.900 |
Price for:Each
Minimum: 1
Multiple: 1
€14.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-100B-10WD
Order Code1776493
Product RangeNPA Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeVoltage
Operating Pressure Min-
Operating Pressure Max10Inch-H2O
Pressure Measurement TypeDifferential
Supply Voltage Min-
Supply Voltage Max-
Port StyleBarbed
Supply Current1.5mA
Sensor Case / PackageSOIC
Sensor Case StyleSMD
No. of Pins14Pins
Sensor Output TypeRatiometric
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPA Series
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The NPA series Pressure Sensor for applications that require calibrated performance. The series is available in Gage, Absolute or Differential pressure ranges with either mV, amplified analog or digital outputs.
- Differential, gauge, absolute and low pressure
- 10"H2O to 30psi Full scale
- Amplified analogue or digital output
- Uncalibrated mV output option
- 14-bit ADC/11-bit DAC digital pressure signal
- On chip temperature sensor in digital mode
- Total error band <lt/>±1.5%FSO
- 60X overpressure on ranges <lt/>1psi
Applications
Sensing & Instrumentation, Industrial, Medical, Embedded Design & Development
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Pressure Measurement Type
Differential
Supply Voltage Max
-
Supply Current
1.5mA
Sensor Case Style
SMD
Sensor Output Type
Ratiometric
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NPA Series
MSL
MSL 5A - 24 hours
Sensor Output Type
Voltage
Operating Pressure Max
10Inch-H2O
Supply Voltage Min
-
Port Style
Barbed
Sensor Case / Package
SOIC
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724