Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT3032-2-5K-24-P
Order Code4261632
Product RangeT3030 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €409.640 |
| 5+ | €396.210 |
| 10+ | €388.290 |
| 25+ | €380.360 |
| 50+ | €372.440 |
Price for:Each
Minimum: 1
Multiple: 1
€409.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT3032-2-5K-24-P
Order Code4261632
Product RangeT3030 Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max5000ppm
Accuracy5%
Accuracy± 5%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeT3030 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
T3032-2-5K-24-P is a T3030 series dual channel CO₂ sensor for harsh environments with analogue output. It is designed to meet the specific needs of customers who requires measuring CO₂ in harsh or difficult environments. Based on a modules, the casing offers a number of combinations to meets the needs of range, supply voltage, and output type in various application. Example application includes incubators, buses, refrigerators, subway stations, railway carriages, in addition to agriculture application, such as glass houses, mushroom sheds and pig and chicken sheds.
- Accurate CO₂ transistor for HVAC control application
- Easy mount with 2 external tabs
- Rated upto IP67 (build depended)
- Non dispersive infrared measuring technology
- Accuracy for 10 years life
- 24V nominal power supply, 0 to 5000 PPM, 4 to 20mA o/p, potted
- 0% to 99% RH range (non considering)
- Typical 0.7W at nominal voltage 24VAC RMS power consumption
- Minimum 10bit or analogue equipment
- Operating temperature range from -30°C to +50°C (sensor in powered)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
5%
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (07-Jul-2017)
Particle Count Max
5000ppm
Accuracy
± 5%
Product Range
T3030 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173272