Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6713-6H
Order Code2845667
Product RangeTelaire T6713 CO2 Sensors
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.860 |
| 5+ | €68.430 |
| 10+ | €64.660 |
| 50+ | €60.880 |
Price for:Each
Minimum: 1
Multiple: 1
€73.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6713-6H
Order Code2845667
Product RangeTelaire T6713 CO2 Sensors
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max5000ppm
Accuracy± 3%
Accuracy3%
Sampling MethodDiffusion
Product RangeTelaire T6713 CO2 Sensors
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 3%
Sampling Method
Diffusion
SVHC
No SVHC (07-Jul-2017)
Particle Count Max
5000ppm
Accuracy
3%
Product Range
Telaire T6713 CO2 Sensors
Technical Docs (2)
Alternatives for T6713-6H
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015195