Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8100-E-H
Order Code3928605
Product RangeTelaire T8100 Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €283.020 |
| 5+ | €273.730 |
Price for:Each
Minimum: 1
Multiple: 1
€283.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8100-E-H
Order Code3928605
Product RangeTelaire T8100 Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy3%
Accuracy± 3%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeTelaire T8100 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
T8100-E-H is a Telaire wall mount CO2, humidity and temperature transmitter. Patented, absorption infrared gas sensing engine provides high accuracy in a compact low cost package. Patented ABC Logic™ self-calibration system eliminates the need for manual calibration in most applications. Gas permeable, water resistant CO2 diffusion filter prevents particulate and water contamination of the sensor.
- Lifetime CO2 calibration guarantee when using ABC Logic™
- Mounting plate with two-piece terminal blocks provide quick, easy wiring
- Locking screw secures cover and sensor to the mounting bracket for tamper resistance
- Dual simultaneous analogue outputs (V & mA) available for CO2
- Sensors are shipped factory calibrated
- Modern enclosure with customized branding available
- Two-piece design allows unit to be replaced without the need for rewiring
- Power consumption of typical 0.7W at nominal voltage of 24VAC RMS
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
3%
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (07-Jul-2017)
Particle Count Max
2000ppm
Accuracy
± 3%
Product Range
Telaire T8100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001