Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8700
Order Code4666910
Product RangeT8700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €172.170 |
| 5+ | €171.090 |
| 10+ | €170.640 |
Price for:Each
Minimum: 1
Multiple: 1
€172.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8700
Order Code4666910
Product RangeT8700 Series
Technical Datasheet
Temperature Sensor TypeHumidity and Temperature Transmitter
Measured Temperature Min0°C
Measured Temperature Max50°C
Supply Voltage Min10V
Supply Voltage Max42V
Temperature Transmitter Output TypeAnalog
Temperature Transmitter Output4mA to 20mA, 0V to 5V, 0V to 10V
Loop Powered-
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeT8700 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Temperature Sensor Type
Humidity and Temperature Transmitter
Measured Temperature Max
50°C
Supply Voltage Max
42V
Temperature Transmitter Output
4mA to 20mA, 0V to 5V, 0V to 10V
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Measured Temperature Min
0°C
Supply Voltage Min
10V
Temperature Transmitter Output Type
Analog
Loop Powered
-
Operating Temperature Min
0°C
Product Range
T8700 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate