Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €41.770 |
5+ | €40.740 |
10+ | €39.700 |
25+ | €39.380 |
50+ | €39.060 |
100+ | €38.280 |
Product Information
Product Overview
T9602-3-A-1 is a humidity and temperature sensor for OEM installation. It is a fully-calibrated and temperature-compensated combined humidity and temperature sensor supplied in a water-resistant IP67 package, making it the most advanced and cost-effective sensing solution for virtually any type of harsh environment application. It provides linearized output signals convertible to an analogue signal to meet a wider range of customer requirements. It is used in applications such as air conditioning, refrigeration, indoor air quality, vent fans, home appliances, humi/dehumidifiers, process and control instrumentation, medical instruments, handheld devices, weather stations, food Processing, printers, RFIDs.
- Ready to use fully-calibrated and temperature-compensated, water resistant - IP67 certified
- Digital output or pulse density modulated (PDM) output converted to analogue
- Low current consumption, reliable in harsh environments, flexible mounting options
- 1m cable length, 3V operating voltage, PDM analogue output
- Resolution is 14bit (0.01°C), 750μA typical current consumption
- Accuracy is ±0.5°C, 12 months warranty, 3V operating voltage
- Repeatability is ±0.1°C, cable UL VW-1 certified
- Response time is 116sec, PDM analogue output, 1m cable length
- Long term drift is 0.05°C/year (normal condition)
- Operating temperature range from -20°C to 70°C
Technical Specifications
Analogue
-
Cable with Connector
7s
0°C
TELAiRE T9602 Series
No SVHC (07-Jul-2017)
0% to 100% Relative Humidity
3V
2%
Cable
50°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate