Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-5-A
Order Code2845665
Product RangeTelaire T9602 Series
Technical Datasheet
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.150 |
5+ | €43.450 |
10+ | €41.880 |
25+ | €38.940 |
50+ | €38.290 |
Price for:Each
Minimum: 1
Multiple: 1
€47.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-5-A
Order Code2845665
Product RangeTelaire T9602 Series
Technical Datasheet
Sensor Output TypeAnalogue
Humidity Range0% to 95% Relative Humidity
Supply Voltage Min4.75V
Sensor TerminalsCable with Connector
Supply Voltage Max5.25V
Sensing Accuracy2%
Response Time29s
Sensor MountingCable
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeTelaire T9602 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Relative humidity and temperature probe with IP67 protection
- Fully calibrated & temperature compensated
- Low current consumption
- Reliable in harsh environments
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Response Time
29s
Operating Temperature Min
-20°C
Product Range
Telaire T9602 Series
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 95% Relative Humidity
Sensor Terminals
Cable with Connector
Sensing Accuracy
2%
Sensor Mounting
Cable
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05