Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoWTF083B004
Order Code4294641
Technical Datasheet
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.780 |
10+ | €10.280 |
25+ | €9.810 |
50+ | €9.470 |
100+ | €9.170 |
Price for:Each
Minimum: 1
Multiple: 1
€11.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoWTF083B004
Order Code4294641
Technical Datasheet
Temperature Sensor TypeCoolant Temperature Sensor
Measured Temperature Min-40°C
Measured Temperature Max100°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop PoweredNo
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
WTF083B004 Thermometrics coolant temperature sensor (CTS) monitors the temperature of the coolant that is being pumped around the battery to cool the battery module in electric vehicles (EV) and plug-in hybrid electric vehicles (PHEV). The purpose of this sensor is to relay signal to the battery management system (BMS) in the event of overheating. Applications include battery coolant, HVAC refrigerant, gear box oil, inverter coolant, fuel cell.
- 316L stainless steel housing material, compact and light weight design
- USCAR compliant integrated connector, IP67 ingress compliant
- Fast response time, robust design in a variety of applications
- R at 25°C is 2828ohm ±1.3%, beta (25/85)°C is 3975K ±0.75%
- 5 seconds from 25°C to 85°C in water response time
- Temperature accuracy is R at 25°C ±0.3°C
- HNBR O-ring material, PBT-GF15 connector material
- Operating temperature range from -40°C to 100°C
Technical Specifications
Temperature Sensor Type
Coolant Temperature Sensor
Measured Temperature Max
100°C
Supply Voltage Max
-
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Measured Temperature Min
-40°C
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Loop Powered
No
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014197