Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No48-7191
Order Code1889714
Product Range48, MIL-C-26500 Series
Technical Datasheet
393 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.930 |
5+ | €8.260 |
10+ | €7.590 |
25+ | €7.120 |
50+ | €6.770 |
100+ | €6.450 |
250+ | €5.960 |
Price for:Each
Minimum: 1
Multiple: 1
€8.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No48-7191
Order Code1889714
Product Range48, MIL-C-26500 Series
Technical Datasheet
Product Range48, MIL-C-26500 Series
Shell Type-
For Use WithSize 16 ZZL-4016-36LD Pin or ZZL-4116-36LD Socket Contact
Connector Body Material-
Connector Shell Size-
Technical Specifications
Product Range
48, MIL-C-26500 Series
For Use With
Size 16 ZZL-4016-36LD Pin or ZZL-4116-36LD Socket Contact
Connector Shell Size
-
Shell Type
-
Connector Body Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001334
Product traceability