Print Page
ELVH-B001D-HNND-C-NAA4
Pressure Sensor, Differential, -1 bar, 1 psi, 3.3 VDC, DIP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-B001D-HNND-C-NAA4
Order Code3847526
Product RangeELVH Series
Technical Datasheet
33 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.860 |
| 5+ | €29.390 |
| 10+ | €27.320 |
| 25+ | €24.800 |
Price for:Each
Minimum: 1
Multiple: 1
€34.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-B001D-HNND-C-NAA4
Order Code3847526
Product RangeELVH Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1bar
Sensor Output TypeAnalogue
Pressure Measurement TypeDifferential
Operating Pressure Max1psi
Voltage Rating3.3VDC
Supply Voltage Min-
Port Style-
Supply Voltage Max3.3VDC
Supply Current2.1mA
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Product Overview
- ELVH series analogue and digital pressure sensor
- Differential pressure range of ±1bar
- HNND package
- Compensated temperature range from 0⁰C to 50⁰C
- No parylene coating
- Analogue output
- 10 to 90% of Vsupply transfer function
- 3.3VDC supply voltage
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Analogue
Operating Pressure Max
1psi
Supply Voltage Min
-
Supply Voltage Max
3.3VDC
Sensor Case / Package
DIP
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Operating Pressure Min
-1bar
Pressure Measurement Type
Differential
Voltage Rating
3.3VDC
Port Style
-
Supply Current
2.1mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002192