Print Page
Image is for illustrative purposes only. Please refer to product description.
3,500 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.448 |
| 100+ | €0.338 |
| 500+ | €0.272 |
| 1000+ | €0.185 |
| 2500+ | €0.181 |
Price for:Each
Minimum: 10
Multiple: 10
€4.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0571510000G
Order Code3810325
Product RangeOQ 5.0mm
GenderHeader
Pitch Spacing5mm
No. of Positions5Ways
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeOQ 5.0mm
SVHCLead (07-Nov-2024)
Technical Specifications
Gender
Header
No. of Positions
5Ways
Rated Voltage
300V
Product Range
OQ 5.0mm
Pitch Spacing
5mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1