Print Page
Image is for illustrative purposes only. Please refer to product description.
2,108 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.910 |
| 10+ | €2.030 |
| 100+ | €1.980 |
| 250+ | €1.700 |
| 500+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€2.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoV81151500000G
Order Code3810303
Product RangeV8 5.08mm
Pitch Spacing5.08mm
No. of Positions11Ways
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product RangeV8 5.08mm
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (07-Nov-2024)
No. of Positions
11Ways
Conductor Area CSA
-
Rated Current
20A
Product Range
V8 5.08mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1