Print Page
Image is for illustrative purposes only. Please refer to product description.
2,074 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.918 |
100+ | €0.894 |
500+ | €0.869 |
1000+ | €0.845 |
Price for:Each
Minimum: 10
Multiple: 10
€9.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoVX2011300000G
Order Code3810317
Product RangeVX 3.5mm
GenderHeader
Pitch Spacing3.5mm
No. of Positions20Ways
Rated Current7A
Rated Voltage150V
Block OrientationThrough Hole Vertical
Product RangeVX 3.5mm
SVHCLead (07-Nov-2024)
Technical Specifications
Gender
Header
No. of Positions
20Ways
Rated Voltage
150V
Product Range
VX 3.5mm
Pitch Spacing
3.5mm
Rated Current
7A
Block Orientation
Through Hole Vertical
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1