Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3+ | €24.310 |
10+ | €21.650 |
25+ | €19.960 |
50+ | €18.770 |
100+ | €17.640 |
250+ | €16.970 |
Price for:Each
Minimum: 3
Multiple: 3
€72.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB09MM-025
Order Code3729306
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
25ft
Jacket Colour
Gray
Connector Type B
D Sub 9 Position Plug
Cable Length - Metric
7.62m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.411869