Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €99.780 |
5+ | €93.140 |
10+ | €86.520 |
25+ | €79.520 |
50+ | €75.730 |
100+ | €72.710 |
Price for:Each
Minimum: 1
Multiple: 1
€99.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoGP-IE515546DS-000.3
Order Code3728485
Connector to ConnectorIEEE-488 GPIB 24 Position Plug to Receptacle
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourGray
Product Range-
Technical Specifications
Connector to Connector
IEEE-488 GPIB 24 Position Plug to Receptacle
Cable Length - Metric
300mm
Product Range
-
Cable Length - Imperial
11.8"
Jacket Colour
Gray
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296654