Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €53.600 |
5+ | €49.460 |
10+ | €45.320 |
25+ | €43.880 |
50+ | €41.350 |
100+ | €38.950 |
Price for:Each
Minimum: 1
Multiple: 1
€53.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-100GLB0W00-0DB
Order Code3728486
No. of Contacts-
Gender-
Connector TypeQSFP
Connector TypeQSFP
Contact Termination Type-
Product Range-
Connector Mounting-
Contact Plating-
Contact Material-
Technical Specifications
No. of Contacts
-
Connector Type
QSFP
Contact Termination Type
-
Connector Mounting
-
Contact Material
-
Gender
-
Connector Type
QSFP
Product Range
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638