Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142707-04LF
Order Code3497369
Product RangeMinitek Pwr 5.7 Series
Technical Datasheet
4,860 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.385 |
100+ | €0.292 |
250+ | €0.280 |
500+ | €0.257 |
1000+ | €0.249 |
2500+ | €0.240 |
Price for:Each
Minimum: 10
Multiple: 10
€3.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142707-04LF
Order Code3497369
Product RangeMinitek Pwr 5.7 Series
Technical Datasheet
Product RangeMinitek Pwr 5.7 Series
Connector MountingCable Mount
No. of Positions4Ways
Rectangular Shell Size-
For Use WithAmphenol Rectangular Power Contacts
Pitch Spacing5.7mm
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking TypeLatch
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek Pwr 5.7 Series
No. of Positions
4Ways
For Use With
Amphenol Rectangular Power Contacts
Pitch Spacing
5.7mm
Locking Type
Latch
Connector Mounting
Cable Mount
Rectangular Shell Size
-
Gender
Receptacle
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001982