Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €673.800 |
Product Information
Product Overview
10164148-001HT is a ComboLock® 1.00mm signal pitch and 3.00mm power pitch hand tool. ComboLock® is a compact, hybrid wire-to-board connector system that saves space, allows for simpler assembly and simpler cable management. The connector system offers a hybrid 1.00mm pitch signal and 3.00mm pitch power configuration with an active latching feature. The connector has nominal current carrying capacity of 10A/pin max. for power and 1.5A/pin max. for signal.
- Easy handling, straight action principle
- Ratchet release, contact positioning with flap locator
- Precisely manufactured profiles, burnished surface
- Ergonomically formed soft-grips colour: traffic blue (similar RAL 5017)
- Dimension is 195mm length x 65mm width x 29mm depth
Warnings
Do not use the crimped wire in case of a premature release! Please pay attention that in-correct crimped wires are disposed and not processed.
Technical Specifications
Hand
10164148 Series
Amphenol ComboLock Series 3mm/1mm Crimp-to-Wire Product, 18-20AWG Contacts
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate