Product Information
Alternatives for 54601-906WPLF
8 Products Found
Product Overview
The 54601-906WPLF is a 1-port 6P6C black Cat 3 Single Modular Jack with snap location peg and horizontal orientation. The 54601 series jack mates with modular plugs conforming to FCC Part 68, Subpart F. It has 0.38µm gold over nickel plated copper alloy contact and UL94V0 thermoplastic housing. It features a simple, flexible and low profile design for LAN application, in particular, the network interface card. Modular jacks cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, POS terminal machines and Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc.
- Board through mount
- Wave solder process
Applications
Industrial, Communications & Networking
Technical Specifications
Modular Jack
Jack
6P6C
Cat3
Through Hole Mount
1Ports
Unshielded
Without Magnetics
Copper Alloy
FCI 54601
RJ12
1 x 1 (Port)
6Contacts
-
Right Angle
Through Hole
Gold Plated Contacts
Without LED
Without Light Pipe
No SVHC (17-Jan-2023)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate