Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
18000+ | €0.254 |
54000+ | €0.251 |
Price for:Each (Supplied on Full Reel)
Minimum: 18000
Multiple: 18000
€4,572.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoBC23S03
Order Code3367497
Contact MaterialCopper Alloy
Voltage Rating250VAC
No. of Contacts3 Contact
Contact Gender-
Battery TerminalsSMD
Product Range-
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
3 Contact
Battery Terminals
SMD
SVHC
No SVHC (12-Jan-2017)
Voltage Rating
250VAC
Contact Gender
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001